Add To Favorites
Product Overview
Digi-Key Part Number 478-3818-1-ND
Quantity Available 6,777
Can ship immediately
Manufacturer

Manufacturer Part Number

12103G475ZAT2A

Description CAP CER 4.7UF 25V Y5V 1210
Expanded Description 4.7µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Y5V Dielectric
Ceramic Cap Catalog
Product Training Modules Component Solutions for Smart Meter Applications
Online Catalog Y5V Dielectric (G)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-3818-1

14:24:26 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 1.45
10 1.14100 11.41
25 1.04600 26.15
50 0.98900 49.45
100 0.85580 85.58
250 0.76072 190.18
500 0.64662 323.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3818-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.49613
  • Digi-Reel® ? : 478-3818-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,777 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback