Add To Favorites
Product Overview
Digi-Key Part Number 478-1604-1-ND
Quantity Available 7,447
Can ship immediately
Manufacturer

Manufacturer Part Number

12101C222KAT2A

Description CAP CER 2200PF 100V X7R 1210
Expanded Description 2200pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
12101C222JAT2A-ND 12101C222JAT2A AVX Corporation Tape & Reel (TR) ? 0
0.08800 8,000  Non-Stock ?
12102C222JAT2A-ND 12102C222JAT2A AVX Corporation Tape & Reel (TR) ? 0
0.17700 4,000  Non-Stock ?
12102C222KAT2A-ND 12102C222KAT2A AVX Corporation Tape & Reel (TR) ? 0
0.16875 4,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-1604-1

07:36:38 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.28000 2.80
25 0.22960 5.74
50 0.19600 9.80
100 0.16800 16.80
250 0.14000 35.00
500 0.12600 63.00
1,000 0.10640 106.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1604-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.08500
  • Digi-Reel® ? : 478-1604-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,447 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback