Add To Favorites
Product Overview
Digi-Key Part Number 478-6108-1-ND
Quantity Available 4,333
Can ship immediately
Manufacturer

Manufacturer Part Number

12065L474K4T2A

Description CAP CER 0.47UF 50V X8L 1206
Expanded Description 0.47µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.060" (1.52mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6108-1

13:22:33 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 0.96
10 0.75900 7.59
25 0.69600 17.40
50 0.65820 32.91
100 0.56950 56.95
250 0.50624 126.56
500 0.43030 215.15
1,000 0.37968 379.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6108-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.32805
  • Digi-Reel® ? : 478-6108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,333 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback