Add To Favorites
Product Overview
Digi-Key Part Number 478-9906-1-ND
Quantity Available 10,230
Can ship immediately
Manufacturer

Manufacturer Part Number

12065C104K4Z2A

Description CAP CER 0.1UF 50V X7R 1206
Expanded Description 0.1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-9906-1

00:50:55 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.17300 1.73
25 0.13800 3.45
50 0.11500 5.75
100 0.09780 9.78
250 0.07764 19.41
500 0.06900 34.50
1,000 0.06038 60.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9906-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.04625
  • Digi-Reel® ? : 478-9906-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback