Add To Favorites
Product Overview
Digi-Key Part Number 478-9897-1-ND
Quantity Available 7,960
Can ship immediately
Manufacturer

Manufacturer Part Number

12061A101K4T2A

Description CAP CER 100PF 100V NP0 1206
Expanded Description 100pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-9897-1

08:32:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.20200 2.02
25 0.16120 4.03
50 0.13440 6.72
100 0.11420 11.42
250 0.09072 22.68
500 0.08064 40.32
1,000 0.07056 70.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9897-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.05550
  • Digi-Reel® ? : 478-9897-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback