Add To Favorites
Product Overview
Digi-Key Part Number 478-9896-1-ND
Quantity Available 2,987
Can ship immediately
Manufacturer

Manufacturer Part Number

0805YC474K4Z2A

Description CAP CER 0.47UF 16V X7R 0805
Expanded Description 0.47µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-9896-1

04:51:16 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.16100 1.61
25 0.11800 2.95
50 0.09660 4.83
100 0.08160 8.16
250 0.06656 16.64
500 0.05582 27.91
1,000 0.04938 49.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9896-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.04222
  • Digi-Reel® ? : 478-9896-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,987 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback