Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 08053A220KAT2A-ND
Quantity Available
Manufacturer

Manufacturer Part Number

08053A220KAT2A

Description CAP CER 22PF 25V NP0 0805
Expanded Description 22pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
08051A220KAT2P-ND 08051A220KAT2P AVX Corporation Tape & Reel (TR) ? 0
0.73350 12,000  Non-Stock ?
08051A220KAT4A-ND 08051A220KAT4A AVX Corporation Tape & Reel (TR) ? 0
0.02273 45,000  Non-Stock ?
08052A220FAT2A-ND 08052A220FAT2A AVX Corporation Tape & Reel (TR) ? 0
0.22978 4,000  Non-Stock ?
08052A220GAT2A-ND 08052A220GAT2A AVX Corporation Tape & Reel (TR) ? 0
0.16286 4,000  Non-Stock ?
08052A220KAT2A-ND 08052A220KAT2A AVX Corporation Tape & Reel (TR) ? 0
0.05030 12,000  Non-Stock ?
08053A220JAT2A-ND 08053A220JAT2A AVX Corporation Tape & Reel (TR) ? 44,000 - Factory Stock ?
0.04242 4,000  Non-Stock ?
08055A220JA12A-ND 08055A220JA12A AVX Corporation Tape & Reel (TR) ? 0
1.13050 20,000  Non-Stock ?
0805VA220KAT2A-ND 0805VA220KAT2A AVX Corporation Tape & Reel (TR) ? 0
0.05030 12,000  Non-Stock ?
08051A220GAT2A-ND 08051A220GAT2A AVX Corporation Tape & Reel (TR) ? 0
0.08888 8,000  Non-Stock ?
478-10511-2-ND 08055A220GAT2A AVX Corporation Tape & Reel (TR) ? 0
0.11603 4,000
08055A220KAT2A-ND 08055A220KAT2A AVX Corporation Tape & Reel (TR) ? 0
0.03838 4,000  Non-Stock ?
478-1268-2-ND 08052A220JAT2A AVX Corporation Tape & Reel (TR) ? 16,000 - Immediate
0.04200 4,000
478-1280-2-ND 08051A220JAT2A AVX Corporation Tape & Reel (TR) ? 24,000 - Immediate
0.02258 4,000
478-1308-2-ND 08055A220JAT2A AVX Corporation Tape & Reel (TR) ? 72,000 - Immediate
0.01297 4,000
478-3736-2-ND 08051A220KAT2A AVX Corporation Tape & Reel (TR) ? 4,000 - Immediate
0.02822 4,000
478-10386-2-ND 08051A220FAT2A AVX Corporation Tape & Reel (TR) ? 0
0.11025 4,000
478-10510-2-ND 08055A220FAT2A AVX Corporation Tape & Reel (TR) ? 0
0.06799 4,000
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 4,000

00:50:54 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.03838 153.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback