Add To Favorites
Product Overview
Digi-Key Part Number 478-10461-2-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

08052U121GAT2A

Description CAP CER 120PF 200V NP0 0805
Expanded Description 120pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets U Series, Auto Datasheet
Ceramic Cap Catalog
Product Training Modules Component Solutions for Smart Meter Applications
Online Catalog U Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series U
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 120pF
Tolerance ±2%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra-Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 6,000
Other Names 08052U121GAT2A-ND
478-10461-2

19:49:48 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.09639 578.34
12,000 0.08789 1,054.62
30,000 0.08505 2,551.50
60,000 0.07938 4,762.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 478-10461-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.47000
  • Digi-Reel® ? : 478-10461-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback