Add To Favorites
Product Overview
Digi-Key Part Number 478-9940-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

08052C222KAZ2A

Description CAP CER 2200PF 200V X7R 0805
Expanded Description 2200pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-9940-1

00:31:13 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.12800 1.28
25 0.09320 2.33
50 0.07240 3.62
100 0.06000 6.00
250 0.04968 12.42
500 0.04210 21.05
1,000 0.03485 34.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9940-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.02580
  • Digi-Reel® ? : 478-9940-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback