Add To Favorites
Product Overview
Digi-Key Part Number 478-9905-1-ND
Quantity Available 21,240
Can ship immediately
Manufacturer

Manufacturer Part Number

08052C102K4Z2A

Description CAP CER 1000PF 200V X7R 0805
Expanded Description 1000pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.71mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-9905-1

14:52:33 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.15500 1.55
25 0.11400 2.85
50 0.09320 4.66
100 0.07870 7.87
250 0.06424 16.06
500 0.05388 26.94
1,000 0.04766 47.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9905-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.03700
  • Digi-Reel® ? : 478-9905-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback