• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 478-9618-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

08051J0R8ABTTR

Description CAP THIN FILM 0.8PF 100V 0805
Expanded Description 0.8pF ±0.05pF Thin Film Capacitor 100V 0805 (2012 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.8pF
Tolerance ±0.05pF
Voltage - Rated 100V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm)
Height - Seated (Max) 0.044" (1.13mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-9618-1

17:11:09 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9618-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.64400
Send Feedback