Add To Favorites
Product Overview
Digi-Key Part Number 478-9909-1-ND
Quantity Available 1,597
Can ship immediately
Manufacturer

Manufacturer Part Number

08051C473K4Z2A

Description CAP CER 0.047UF 100V X7R 0805
Expanded Description 0.047µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-9909-1

07:05:44 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.21400 2.14
25 0.17080 4.27
50 0.14240 7.12
100 0.12110 12.11
250 0.09616 24.04
500 0.08548 42.74
1,000 0.07480 74.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9909-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.06360
  • Digi-Reel® ? : 478-9909-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,597 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback