Add To Favorites
Product Overview
Digi-Key Part Number 478-9907-1-ND
Quantity Available 15,510
Can ship immediately
Manufacturer

Manufacturer Part Number

08051C473K4T2A

Description CAP CER 0.047UF 100V X7R 0805
Expanded Description 0.047µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-9907-1

02:39:41 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.13500 1.35
25 0.09920 2.48
50 0.08120 4.06
100 0.06850 6.85
250 0.05588 13.97
500 0.04688 23.44
1,000 0.04147 41.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9907-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: 0.03542
  • Digi-Reel® ? : 478-9907-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,510 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback