• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 478-6324-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

08051C223K4Z2A

Description CAP CER 0.022UF 100V X7R 0805
Expanded Description 0.022µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6324-6

12:22:09 1/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6324-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.05698
Send Feedback