Add To Favorites
Product Overview
Digi-Key Part Number 478-9880-1-ND
Quantity Available 9,140
Can ship immediately
Manufacturer

Manufacturer Part Number

08051A101K4T2A

Description CAP CER 100PF 100V NP0 0805
Expanded Description 100pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-9880-1

00:22:24 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.12400 1.24
25 0.09080 2.27
50 0.07060 3.53
100 0.05850 5.85
250 0.04840 12.10
500 0.04100 20.50
1,000 0.03394 33.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9880-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.02580
  • Digi-Reel® ? : 478-9880-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback