Add To Favorites
Product Overview
Digi-Key Part Number 478-2905-1-ND
Quantity Available 12,465
Can ship immediately
Manufacturer

Manufacturer Part Number

0612ZC105MAT2A

Description CAP CER 1UF 10V X7R 0612
Expanded Description 1µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
0612ZC105KAT2W-ND 0612ZC105KAT2W AVX Corporation Tape & Reel (TR) ? 0
0.40500 4,000  Non-Stock ?
0612ZC105MAT2W-ND 0612ZC105MAT2W AVX Corporation Tape & Reel (TR) ? 0
0.40500 4,000  Non-Stock ?
0612ZC105KAT2A-ND 0612ZC105KAT2A AVX Corporation Tape & Reel (TR) ? 0
0.40500 4,000  Non-Stock ?
0612ZC105KAT2V-ND 0612ZC105KAT2V AVX Corporation Tape & Reel (TR) ? 0
0.40500 4,000  Non-Stock ?
478-4934-1-ND 0612ZC105MAT2V AVX Corporation Cut Tape (CT) ? 2,106 - Immediate
1.28000 1
478-2903-1-ND 0612YC105KAT2A AVX Corporation Cut Tape (CT) ? 2,660 - Immediate
1.66000 1
Additional Resources
Standard Package ? 1
Other Names 478-2905-1

16:17:28 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 1.28
10 1.00800 10.08
25 0.92400 23.10
50 0.87360 43.68
100 0.75600 75.60
250 0.67200 168.00
500 0.57120 285.60
1,000 0.50400 504.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2905-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.40500
  • Digi-Reel® ? : 478-2905-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,465 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback