• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 478-6322-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

06035F473J4Z2A

Description CAP CER 0.047UF 50V X8R 0603
Expanded Description 0.047µF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6322-6

16:22:14 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6322-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.12150
Send Feedback