Add To Favorites
Product Overview
Digi-Key Part Number 478-7410-1-ND
Quantity Available 600
Can ship immediately
Manufacturer

Manufacturer Part Number

04023J3R9BBSTR\500

Description CAP THIN FILM 3.9PF 25V 0402
Expanded Description 3.9pF ±0.1pF Thin Film Capacitor 25V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Accu-P® Series Datasheet
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.9pF
Tolerance ±0.1pF
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-7410-1

02:02:26 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.46800 4.68
25 0.40000 10.00
50 0.35420 17.71
100 0.30840 30.84
250 0.26276 65.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7410-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0.20400
  • Digi-Reel® ? : 478-7410-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback