Add To Favorites
Product Overview
Digi-Key Part Number 478-9763-1-ND
Quantity Available 1,836
Can ship immediately
Manufacturer

Manufacturer Part Number

04021J1R1PBSTR

Description CAP THIN FILM 1.1PF 100V 0402
Expanded Description 1.1pF ±0.02pF Thin Film Capacitor 100V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Accu-P® Series Datasheet
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.1pF
Tolerance ±0.02pF
Voltage - Rated 100V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-9763-1

20:29:48 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.62700 6.27
25 0.53760 13.44
50 0.50180 25.09
100 0.43010 43.01
250 0.39424 98.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9763-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.30400
  • Digi-Reel® ? : 478-9763-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,836 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback