Add To Favorites
Product Overview
Digi-Key Part Number 478-1032-1-ND
Quantity Available 9,775
Can ship immediately
Manufacturer

Manufacturer Part Number

0201YC271KAT2A

Description CAP CER 270PF 16V X7R 0201
Expanded Description 270pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 270pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-1032-1

18:48:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.25200 2.52
25 0.20680 5.17
50 0.17640 8.82
100 0.15120 15.12
250 0.12600 31.50
500 0.11340 56.70
1,000 0.09576 95.76
5,000 0.08568 428.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1032-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.06975
  • Digi-Reel® ? : 478-1032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,775 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback