Add To Favorites
Product Overview
Digi-Key Part Number 478-9712-1-ND
Quantity Available 2,295
Can ship immediately
Manufacturer

Manufacturer Part Number

02011JR05ZBSTR

Description CAP THIN FILM 0.05PF 100V 0201
Expanded Description 0.05pF ±0.01pF Thin Film Capacitor 100V 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Accu-P® Series Datasheet
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.05pF
Tolerance ±0.01pF
Voltage - Rated 100V
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-9712-1

18:41:27 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.65500 6.55
25 0.57960 14.49
50 0.54440 27.22
100 0.46870 46.87
250 0.42336 105.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9712-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.32400
  • Digi-Reel® ? : 478-9712-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,295 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback