Add To Favorites
Product Overview
Digi-Key Part Number 478-9605-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

009176001602996

Description CONN SSL IDC CONTACT 22AWG SLDR
Expanded Description 22 AWG SSL Contact, IDC Solder Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 9176-600 Single Tine PTH
Design Resources Lighting Product Selector
Featured Product Discrete Wire-to-Board Connectors For Harsh Environments
Online Catalog 9176 Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 9176
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Contact, IDC
Number of Positions 1
Mounting Type Through Hole
Termination Solder
Pitch -
Wire Gauge 22 AWG
Features Cap (Cover)
Contact Finish Tin
Contact Material Phosphor Bronze
Fastening Type -
Housing Color White
Housing Material Polyamide (PA), Nylon, Glass Filled
Operating Temperature -40°C ~ 125°C
Voltage Rating 600V
Current Rating 6A
Mating Cycles 3
 
Additional Resources
Standard Package ? 1
Other Names 478-9605-1

07:36:14 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.41600 4.16
100 0.31880 31.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9605-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.26460
Send Feedback