Add To Favorites
Product Overview
Digi-Key Part Number 1253-1340-1-ND
Quantity Available 5,604
Can ship immediately
Manufacturer

Manufacturer Part Number

PRQC20.00SR1010V00L

Description CER RES 20.0000MHZ 10PF SMD
Expanded Description 20MHz Ceramic Resonator Built in Capacitor 10pF ±0.02% 100 Ohm 0°C ~ 70°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PRQC20.00SR1010V00L Preliminary Spec
Online Catalog PRQC, Kyocera Series
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series PRQC, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 20MHz
Frequency Stability ±0.02%
Frequency Tolerance ±0.1%
Features Built in Capacitor
Capacitance 10pF
Impedance 100 Ohm
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 1253-1340-1

10:21:10 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.61900 6.19
50 0.55680 27.84
100 0.49500 49.50
500 0.47026 235.13
1,000 0.39600 396.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1340-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.33750
  • Digi-Reel® ? : 1253-1340-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,604 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback