Add To Favorites
Product Overview
Digi-Key Part Number 1253-1659-1-ND
Quantity Available 1,999
Can ship immediately
Manufacturer

Manufacturer Part Number

PBRV10.00HR70Y000

Description CERAMIC RESONATOR 10MHZ 10PF SMD
Expanded Description 10MHz Ceramic Resonator Built in Capacitor 10pF ±0.1% -40°C ~ 125°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PBRV-H,M, PRQV Series Datasheet
Product Training Modules Intro to PBRC/V and PRQC/V Resonators
Online Catalog PBRV-H, Kyocera Series
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series PBRV-H, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 10MHz
Frequency Stability ±0.1%
Frequency Tolerance ±0.7%
Features Built in Capacitor
Capacitance 10pF
Impedance -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Size / Dimension 0.291" L x 0.134" W (7.40mm x 3.40mm)
Height 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 1253-1659-1

09:17:57 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.41300 4.13
50 0.37120 18.56
100 0.33000 33.00
500 0.31350 156.75
1,000 0.26400 264.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1659-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.24000
  • Digi-Reel® ? : 1253-1659-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback