Add To Favorites
Product Overview
Digi-Key Part Number 1253-1649-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PBRC7.37GR50X000

Description CERAMIC RESONATOR 7.37MHZ SMD
Expanded Description 7.37MHz Ceramic Resonator ±0.5% -40°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PBRC-G Series Datasheet
Product Training Modules Intro to PBRC/V and PRQC/V Resonators
Online Catalog PBRC, Kyocera Series
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series PBRC-G, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 7.37MHz
Frequency Stability ±0.5%
Frequency Tolerance ±0.5%
Features -
Capacitance -
Impedance -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.291" L x 0.134" W (7.40mm x 3.40mm)
Height 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 1253-1649-1

21:01:54 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.44000 4.40
50 0.39600 19.80
100 0.35200 35.20
500 0.33440 167.20
1,000 0.28160 281.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1649-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.25600
  • Digi-Reel® ? : 1253-1649-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback