Add To Favorites
Product Overview
Digi-Key Part Number 478-2112-1-ND
Quantity Available 391
Can ship immediately
Manufacturer

Manufacturer Part Number

PBRC12.00HR50X000

Description 12MHz Ceramic Resonator Built in Capacitor 10pF ±0.1% -40°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PBRC, PRQV & PRQC Series Datasheet
Product Training Modules Intro to PBRC/V and PRQC/V Resonators
Online Catalog PBRC-H, Kyocera Series
Product Attributes Select All
Category

Crystals, Oscillators, Resonators

Family

Resonators

Manufacturer

AVX Corp/Kyocera Corp

Series PBRC-H, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 12MHz
Frequency Stability ±0.1%
Frequency Tolerance ±0.7%
Features Built in Capacitor
Capacitance 10pF
Impedance -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.291" L x 0.134" W (7.40mm x 3.40mm)
Height 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-2112-1

08:42:44 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.38500 3.85
50 0.34660 17.33
100 0.30800 30.80
500 0.29260 146.30
1,000 0.24640 246.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2112-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.22400
  • Digi-Reel® ? : 478-2112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 391 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback