Add To Favorites
Product Overview
Digi-Key Part Number 1253-1765-1-ND
Quantity Available 1,445
Can ship immediately
Manufacturer

Manufacturer Part Number

MC2016K20.0000C16ESH

Description OSC XO 20.0000MHZ CMOS SMD
Expanded Description 20MHz CMOS XO (Standard) Oscillator Surface Mount 1.6 V ~ 3.63 V 3.5mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MC2016K20.0000C16ESH Prelim
Online Catalog MC2016K, Kyocera Series
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series MC2016K, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.6 V ~ 3.63 V
Frequency Stability -
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 3.5mA
Ratings AEC-Q100, AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 5µA
 
Additional Resources
Standard Package ? 1
Other Names 1253-1765-1

04:04:06 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 2.37
10 2.31000 23.10
50 2.20000 110.00
100 1.92500 192.50
500 1.87000 935.00
1,000 1.59500 1,595.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1765-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 1.45000
  • Digi-Reel® ? : 1253-1765-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,445 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback