Add To Favorites
Product Overview
Digi-Key Part Number 478-6603-1-ND
Quantity Available 3,154
Can ship immediately
Manufacturer

Manufacturer Part Number

KT2520F16800ACW28TAK

Description OSC TCXO 16.8MHZ CLPD SNWV SMD
Expanded Description 16.8MHz Clipped Sine Wave TCXO Oscillator Surface Mount 2.8V 2mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KT2520 Series Datasheet
Online Catalog KT2520, Kyocera Series
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KT2520F, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 16.8MHz
Function Enable/Disable
Output Clipped Sine Wave
Voltage - Supply 2.8V
Frequency Stability ±500ppb
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 478-6603-1

19:48:53 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.16000 4.16
10 3.96000 39.60
50 3.76200 188.10
100 3.36600 336.60
500 3.16800 1,584.00
1,000 2.77200 2,772.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6603-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 2.34000
  • Digi-Reel® ? : 478-6603-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,154 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback