Add To Favorites
Product Overview
Digi-Key Part Number 478-6153-1-ND
Quantity Available 907
Can ship immediately
Manufacturer

Manufacturer Part Number

KC7050P150.000L20E00

Description OSC XO 150.000MHZ LVDS SMD
Expanded Description 150MHz LVDS XO (Standard) Oscillator Surface Mount 2.5V 70mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KC7050P-L2,3 Series
Online Catalog KC7050P-L2, Kyocera Series
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC7050P-L2, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 150MHz
Function Standby (Power Down)
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 70mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 30µA
 
Additional Resources
Standard Package ? 1
Other Names 478-6153-1

04:03:03 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.97000 11.97
10 11.22000 112.20
50 10.84600 542.30
100 10.47200 1,047.20
500 10.09800 5,049.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6153-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 8.50000
  • Digi-Reel® ? : 478-6153-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 907 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback