Add To Favorites
Product Overview
Digi-Key Part Number 478-4810-1-ND
Quantity Available 726
Can ship immediately
Manufacturer

Manufacturer Part Number

KC7050P100.000P30E00

Description OSC XO 100.000MHZ LVPECL SMD
Expanded Description 100MHz LVPECL XO (Standard) Oscillator Surface Mount 3.3V 90mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KC7050P-P2,P3 Series
Product Training Modules Kyocera Clock Oscillators
Online Catalog KC7050P-P3, Kyocera Series
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC7050P-P3, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 90mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 30µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4810-1

15:29:29 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.21000 10.21
10 9.57000 95.70
50 9.25100 462.55
100 8.93200 893.20
500 8.61300 4,306.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4810-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 7.25000
  • Digi-Reel® ? : 478-4810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 726 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback