Add To Favorites
Product Overview
Digi-Key Part Number 1253-1330-1-ND
Quantity Available 1,011
Can ship immediately
Manufacturer

Manufacturer Part Number

KC7050A64.0000C3GE00

Description OSCILLATOR XO 64.000MHZ CMOS SMD
Expanded Description 64MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 35mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KC7050A-C3 Series Datasheet
Online Catalog KC7050A-C3, Kyocera Series
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC7050A-C3, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 64MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names 1253-1330-1

15:28:51 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.41900 14.19
50 1.38600 69.30
100 1.18800 118.80
500 1.15500 577.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1330-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.88500
  • Digi-Reel® ? : 1253-1330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,011 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback