Add To Favorites
Product Overview
Digi-Key Part Number 1253-1056-1-ND
Quantity Available 1,319
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

KC5032A64.0000C10E00

Description OSC XO 64.000MHZ CMOS SMD
Expanded Description 64MHz CMOS XO (Standard) Oscillator Surface Mount 1.6 V ~ 3.63 V 30mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC5032A-C1, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 64MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1056-1

02:14:39 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.46600 14.66
50 1.43220 71.61
100 1.22760 122.76
500 1.19350 596.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1056-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: 0.91450
  • Digi-Reel® ? : 1253-1056-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,319 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback