Add To Favorites
Product Overview
Digi-Key Part Number 478-4593-1-ND
Quantity Available 2,994
Can ship immediately
Manufacturer

Manufacturer Part Number

KC3225A125.000C30E00

Description OSC XO 125.000MHZ CMOS SMD
Expanded Description 125MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 25mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KC3225A-C3 Series Datasheet
Online Catalog KC3225A-C3, Kyocera Series
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC3225A-C3, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 125MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-6316-1-ND KC3225A125.000C3GE00 AVX Corp/Kyocera Corp Cut Tape (CT) ? 665 - Immediate
2.23000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4593-1

11:16:46 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 2.10
10 2.01000 20.10
50 1.96360 98.18
100 1.68300 168.30
500 1.63626 818.13
1,000 1.37913 1,379.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4593-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.25375
  • Digi-Reel® ? : 478-4593-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback