Add To Favorites
Product Overview
Digi-Key Part Number 1253-1593-1-ND
Quantity Available 3,914
Can ship immediately
Manufacturer

Manufacturer Part Number

KC2520C49.1520C2LEXA

Description OSC XO 49.152MHZ CMOS SMD
Expanded Description 49.152MHz CMOS XO (Standard) Oscillator Surface Mount 2.25 V ~ 3.63 V 4mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KC2520C-C2 Series Datasheet
Online Catalog KC2520C-C2, Kyocera Series
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC2520C-C2, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 49.152MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±15ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 4mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 5µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1593-1

05:02:41 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 1.73
10 1.65600 16.56
50 1.61700 80.85
100 1.38600 138.60
500 1.34750 673.75
1,000 1.13575 1,135.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1593-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.03250
  • Digi-Reel® ? : 1253-1593-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,914 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback