Add To Favorites
Product Overview
Digi-Key Part Number 478-4782-1-ND
Quantity Available 6,173
Can ship immediately
Manufacturer

Manufacturer Part Number

KC2520B48.0000C10E00

Description OSC XO 48.000MHZ CMOS SMD
Expanded Description 48MHz CMOS XO (Standard) Oscillator Surface Mount 1.6 V ~ 3.63 V 6mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC2520B-C1, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 48MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 10µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-6301-1-ND KC2520B48.0000C1GE00 AVX Corp/Kyocera Corp Cut Tape (CT) ? 0
1.49000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4782-1

09:23:35 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 1.41
10 1.34800 13.48
50 1.31680 65.84
100 1.12860 112.86
500 1.09726 548.63
1,000 0.92483 924.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4782-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.84075
  • Digi-Reel® ? : 478-4782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,173 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback