Add To Favorites
Product Overview
Digi-Key Part Number 478-2093-1-ND
Quantity Available 3,480
Can ship immediately
Manufacturer

Manufacturer Part Number

K50H-3C0-SE125.000MR

Description OSC XO 125.000MHZ CMOS SMD
Expanded Description 125MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 50mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets K50H-3C Series
Online Catalog K50H-3C, Kyocera Series
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series K50H-3C, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 50mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names 478-2093-1

08:46:42 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.40000 4.40
10 4.18000 41.80
50 3.96000 198.00
100 3.63000 363.00
500 3.46500 1,732.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2093-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 2.70000
  • Digi-Reel® ? : 478-2093-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,480 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback