Add To Favorites
Product Overview
Digi-Key Part Number 478-2071-1-ND
Quantity Available 1,087
Can ship immediately
Manufacturer

Manufacturer Part Number

K50-HC0CSE16.0000MR

Description OSC XO 16.000MHZ CMOS SMD
Expanded Description 16MHz CMOS XO (Standard) Oscillator Surface Mount 5V 25mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets K50-HC Series (5.0V)
Online Catalog K50-HC, Kyocera Series
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series K50-HC, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 16MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 30mA
 
Additional Resources
Standard Package ? 1
Other Names 478-2071-1

06:37:38 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 2.37
10 2.31000 23.10
50 2.20000 110.00
100 1.92500 192.50
500 1.87000 935.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2071-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.45000
  • Digi-Reel® ? : 478-2071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,087 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback