Add To Favorites
Product Overview
Digi-Key Part Number 1253-1151-1-ND
Quantity Available 1,290
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225GA12000D0PTVCC

Description CRYSTAL 12.0000MHZ 8PF SMD
Expanded Description 12MHz ±50ppm Crystal 8pF 300 Ohm -40°C ~ 150°C AEC-Q200 Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225GA, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±150ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 300 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 150°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.037" (0.95mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1151-1
1254-1151-1
1254-1151-1-ND

17:43:03 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.86000 8.60
50 0.80420 40.21
100 0.71060 71.06
500 0.67320 336.60
1,000 0.56100 561.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1151-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.49300
  • Digi-Reel® ? : 1253-1151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,290 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback