Add To Favorites
Product Overview
Digi-Key Part Number 1253-1347-1-ND
Quantity Available 1,218
Can ship immediately
Manufacturer

Manufacturer Part Number

CX2016DB27000H0FLFC1

Description CRYSTAL 27.0000MHZ 12PF SMD
Expanded Description 27MHz ±10ppm Crystal 12pF 60 Ohm -30°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX2016DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1347-1

18:14:52 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.60500 6.05
50 0.54460 27.23
100 0.48400 48.40
500 0.45980 229.90
1,000 0.38720 387.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1347-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.33000
  • Digi-Reel® ? : 1253-1347-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,218 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback