Add To Favorites
Product Overview
Digi-Key Part Number 1253-1702-1-ND
Quantity Available 2,950
Can ship immediately
Manufacturer

Manufacturer Part Number

CX2016DB19200D0FLJC1

Description CRYSTAL 19.2000MHZ 8PF SMD
Expanded Description 19.2MHz ±10ppm Crystal 8pF 150 Ohm -30°C ~ 85°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX2016DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 19.2MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1702-1

12:43:54 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.63300 6.33
50 0.59120 29.56
100 0.52250 52.25
500 0.49500 247.50
1,000 0.41250 412.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1702-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.36250
  • Digi-Reel® ? : 1253-1702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback