Add To Favorites
Product Overview
Digi-Key Part Number 478-4067-ND
Quantity Available 359
Can ship immediately
Manufacturer

Manufacturer Part Number

305620000006000+

Description CONN COMPACT FLASH CARD SNAP-IN
Expanded Description Card Connector CompactFlash® - Type II Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 5610,5620 Series Datasheet
Online Catalog 5610, Kyocera and 5620, Kyocera Series
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series 5620, Kyocera
Packaging ? Tray ?
Part Status Active
Card Type CompactFlash® - Type II
Number of Positions -
Connector Type Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side Right
Mounting Type Snap-In
Features Foldable Ejector
Height Above Board -
Mounting Feature -
Contact Finish -
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 3.0562E+14
478-4067

23:47:22 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 2.63
10 2.52000 25.20
25 2.31000 57.75
50 2.20500 110.25
100 2.10000 210.00
250 1.83752 459.38
500 1.78500 892.50
1,000 1.52250 1,522.50
2,500 1.41750 3,543.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback