Add To Favorites
Product Overview
Digi-Key Part Number 478-4648-ND
Quantity Available 336
Can ship immediately
Manufacturer

Manufacturer Part Number

305027000101000+

Description CONN PCMCIA CARD PUSH-PUSH
Expanded Description Card Connector PCMCIA - Type I, II, III Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 5027 Series
Online Catalog 5027, Kyocera Series
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series 5027, Kyocera
Packaging ? Tray ?
Part Status Active
Card Type PCMCIA - Type I, II, III
Number of Positions -
Connector Type Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side Left
Mounting Type Snap-In
Features -
Height Above Board -
Mounting Feature -
Contact Finish -
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 120
Other Names 3.05027E+14
478-4648

14:51:13 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.48000 4.48
10 4.29600 42.96
25 3.93800 98.45
50 3.75900 187.95
100 3.58000 358.00
250 3.13252 783.13
500 3.04300 1,521.50
1,000 2.59550 2,595.50
2,500 2.41650 6,041.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback