Add To Favorites
Product Overview
Digi-Key Part Number 478-4946-1-ND
Quantity Available 2,561
Can ship immediately
Manufacturer

Manufacturer Part Number

245802054002829+

Description CONN RECEPT 54 POS .4MM BTB
Expanded Description 54 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 5802 Series Datasheet
Online Catalog 5802, Kyocera Series
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series 5802, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 54
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 0.8mm
Height Above Board 0.030" (0.75mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-4946-1

00:27:13 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.79900 17.99
25 1.68880 42.22
50 1.61540 80.77
100 1.54190 154.19
250 1.39508 348.77
500 1.28494 642.47
1,000 1.10138 1,101.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4946-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.96788
  • Digi-Reel® ? : 478-4946-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,561 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback