Add To Favorites
Product Overview
Digi-Key Part Number 478-5648-1-ND
Quantity Available 1,992
Can ship immediately
Manufacturer

Manufacturer Part Number

245802024002829+

Description CONN RECEPT 24 POS .4MM BTB
Expanded Description 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 5802 Series Datasheet
Online Catalog 5802, Kyocera Series
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series 5802, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 24
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 0.8mm
Height Above Board 0.030" (0.75mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-5648-1

22:02:24 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.90000 1.90
10 1.72500 17.25
25 1.61920 40.48
50 1.54880 77.44
100 1.47840 147.84
250 1.33760 334.40
500 1.23200 616.00
1,000 1.05600 1,056.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5648-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.92800
  • Digi-Reel® ? : 478-5648-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,992 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback