Add To Favorites
Product Overview
Digi-Key Part Number 478-5603-1-ND
Quantity Available 2,557
Can ship immediately
Manufacturer

Manufacturer Part Number

245087060200861+

Description CONN RECEPT BD/BD 60POS .5MM SMD
Expanded Description 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series 5087, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Mated Stacking Heights 3mm, 3.5mm, 4mm
Height Above Board 0.098" (2.50mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 478-5603-1

16:28:11 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.71000 3.71
10 3.56400 35.64
25 3.26720 81.68
50 3.11860 155.93
100 2.97000 297.00
250 2.59876 649.69
500 2.52450 1,262.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5603-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.95750
  • Digi-Reel® ? : 478-5603-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,557 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback