Add To Favorites
Product Overview
Digi-Key Part Number 478-5641-1-ND
Quantity Available 3,405
Can ship immediately
Manufacturer

Manufacturer Part Number

145802016002829+

Description CONN PLUG 16POS .4MM BOARD-BOARD
Expanded Description 16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 5802 Series Datasheet
Online Catalog 5802, Kyocera Series
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series 5802, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 16
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 0.8mm
Height Above Board 0.026" (0.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-5641-1

08:36:16 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 1.66
10 1.50900 15.09
25 1.41680 35.42
50 1.35520 67.76
100 1.29360 129.36
250 1.17040 292.60
500 1.07800 539.00
1,000 0.92400 924.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5641-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.81200
  • Digi-Reel® ? : 478-5641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback