Add To Favorites
Product Overview
Digi-Key Part Number 243-1001-ND
Quantity Available 188
Can ship immediately

Factory Stock ?: 890
Manufacturer

Manufacturer Part Number

18511

Description TWEEZER FLAT ROUNDED 2A 4.53"
Expanded Description Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant Flat Rounded 2A 4.53" (115.0mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Precision Tweezer Grades
18511
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series -
Part Status Active
Features Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant
Tip - Style Flat
Tip - Type Rounded
Tip - Shape Straight
Length - Overall 4.53" (115.0mm)
Pattern Number 2A
Material Plastic
 
You May Also Be Interested In
  • 18523 - Aven Tools | 243-1004-ND DigiKey Electronics
  • 18523
  • Aven Tools
  • TWEEZER POINT VERY FINE P7 4.53"
  • Unit Price 2.06000
  • 243-1004-ND
  • 18531 - Aven Tools | 243-1129-ND DigiKey Electronics
  • 18531
  • Aven Tools
  • TWEEZER FLAT BLUNT 702A 4.53"
  • Unit Price 5.67000
  • 243-1129-ND
  • 18535 - Aven Tools | 243-1133-ND DigiKey Electronics
  • 18535
  • Aven Tools
  • TWEEZER FLAT BLUNT 709 4.53"
  • Unit Price 5.67000
  • 243-1133-ND
  • 26000 - Aven Tools | 243-1018-ND DigiKey Electronics
  • 26000
  • Aven Tools
  • MAGNIFIER DBL CLAMP W/STAND
  • Unit Price 9.70000
  • 243-1018-ND
Additional Resources
Standard Package ? 10
Other Names 18.511
243-1001

12:35:17 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 2.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback