Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number ATTINY24A-MURCT-ND
Quantity Available 22,227
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY24A-MUR

Description IC MCU 8BIT 2KB FLASH 20QFN
Expanded Description AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 12
Program Memory Size 2KB (1K x 16)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATTINY24A-MURCT

19:30:41 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
25 0.70040 17.51
100 0.62830 62.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY24A-MURTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.62830
  • Digi-Reel® ? : ATTINY24A-MURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,227 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATTINY24A-MU-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0.69000
Send Feedback