Add To Favorites
Product Overview
Digi-Key Part Number ATTINY20-XURCT-ND
Quantity Available 17,671
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY20-XUR

Description IC MCU 8BIT 2KB FLASH 14TSSOP
Expanded Description AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 2KB (1K x 16) FLASH 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 12MHz
Connectivity I²C, SPI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 12
Program Memory Size 2KB (1K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATTINY20-XURCT

17:05:51 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 1.04
25 0.94760 23.69
100 0.86520 86.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ATTINY20-XU-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,976 - Immediate
  • Unit Price: 0.99000
  • Tape & Reel (TR) ? : ATTINY20-XURTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.86520
  • Digi-Reel® ? : ATTINY20-XURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,671 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback