Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number ATSAMR21B18-MZ210PATCT-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

ATSAMR21B18-MZ210PAT

Description RF TXRX MOD 802.15.4 TRACE ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ATSAMR21B18-MZ210PA
Design Resources Development Tool Selector
Online Catalog ATSAMR21B18-MZ210PA
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output -1dBm
Sensitivity -
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Trace
Memory Size 256kB Flash
Voltage - Supply 2.7 V ~ 3.6 V
Current - Receiving 11.8mA
Current - Transmitting 13.8mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C
Package / Case Module
 
You May Also Be Interested In
  • Photo Not Available
  • RP-M2470BWR
  • Zilog
  • RF TXRX MODULE 802.15.4 CHIP ANT
  • Unit Price 9.18000
  • 269-5018-1-ND
Additional Resources
Standard Package ? 1
Other Names ATSAMR21B18-MZ210PATCT

20:22:33 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.24000 17.24
10 15.59500 155.95
25 14.36400 359.10
100 13.13280 1,313.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATSAMR21B18-MZ210PATTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 12.52480
Send Feedback